Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £11.05 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Manufactured to CAT 2 BS EN 388 and BS EN 407 from 100% DuPont Kevlar®. Designed for use in engine bays to prevent cuts to forearms and burns from exhausts and other hot components. Thumb slot design ensures sleeve will stay in position.
Model No | SSP36 |
Length: | 355mm |
Nett Weight: | 0.04Kg |
Type | Hot sleeve |
---|---|
Lifetime Warranty | No |
Material | Kevlar |
Size | 355mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In