Sealey ST80 Soldering Station 80W

Order Code:

84-0186

Brand: Sealey MPN: ST80 EAN-13: 5054511010046

Discontinued


Three adjustable heat settings with ±10°C accuracy as well as manual temperature selection. Features auto-standby and shutdown, settable between 1-120 minutes to ensure reduced energy consumption. Takes just 10 seconds to heat from 0-350°C. ESD Safe. Features large LCD display and backlight. Supplied with soldering sponge and aluminium soldering iron stand.

Model NoST80
Frequency:50Hz
Heating Element Voltage:28V AC
Nett Weight:2.59Kg
Power:80W
Supply:230V
Temperature Accuracy:±10°C
Temperature Range:150-480°C(302-896°F)
Temperature Stability:±2°C (in still air, no load)
Tip-to-Ground Resistance:< 2O
Tip-to-Ground Voltage:< 2mV

Analogue / Digital Digital
Iron Model(s) N/A
Iron Voltage 230V
Lifetime Warranty No
No. of Outputs 1
Power Output 80W
Temperature Max 480°C
Temperature Min 150°C

Reviews


Be the first to submit a review

Trustpilot