Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Chrome Vanadium steel ratchet head with smooth action mechanism. Calibration tolerance in accordance with BS EN ISO 6789:2003. Scales graduated in both Nm and lb.in/lb.ft. Wrenches are individually tested to standards with ±4% accuracy and each wrench is issued with an individually numbered test certificate. Supplied in storage case.
Model No | STW1011 |
Drive: | 3/8"Sq |
Length: | 370mm |
Nett Weight: | 0.98Kg |
Range: | 7-112Nm(5-83lb.ft) |
Lifetime Warranty | Yes |
---|---|
Type | Torque wrench |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In