Sealey STW306 Angle Torque Wrench Digital 1/2"Sq Drive 20-200Nm

Standard range
Order Code:

89-8008

Brand: Sealey MPN: STW306 EAN-13: 5051747626928
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £139.48   £126.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 10/01/2025

Rugged and resilient digital torque wrench suitable for workshop and factory use. LCD read-out with LED, vibration and audible alarms to indicate achieved and target torque levels. Features angle mode, eliminating the need for angle gauges and protractors providing an accurate and fast way to measure torque plus angle tightening sequences. Will also accumulate angle measurement when multiple turns are required, ideal for use where access is limited. Selectable track or peak modes and up to five user preset memories available. Read-outs in Nm, lb.in, lb.ft, kgf.m or degrees. Reversible Chrome Vanadium 72-tooth ratchet allows torque reading in either direction. Accurate to ±2% of wrench’s stated capacity. Supplied with test certificate and storage case.

Model NoSTW306
Angle Range:360°
Battery:4 x AAA (supplied)
Drive:1/2"Sq
Length:610mm
Nett Weight:2.42Kg
Range:20-200Nm(14.7-147.5lb.ft, 176.5-1770lb.in,2-20.4kg.m)

Type Torque wrench
Drive Size 1/2in
Length 610mm
Lifetime Warranty Yes
Range 20 to 200Nm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot