Sealey STW702 Torque Wrench Micrometer Style 3/8"Sq Drive 20-100Nm/14.8-73.8lbft

Standard range
Order Code:

89-8120

Brand: Sealey MPN: STW702 EAN-13: 5051747625815
Qty Was Unit Price (Ex VAT)
1+ £88.19   £85.77
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in Stock, despatched in 2 days

Manufactured from hardened and tempered Chrome Vanadium steel with a polished satin finish. Smooth action ratchet head with flip reverse action to allow torquing in both directions. Easy-to-use torque adjustment, locks when required setting is selected. Calibration tolerance in accordance with BS EN ISO 6789:2003. Scales graduated in both Nm and lb.ft. Wrenches are individually tested to standards with ±4% accuracy and each wrench is issued with an individually numbered test certificate. Supplied in storage case.

Model NoSTW702
Drive:3/8"Sq
Length:440mm
Nett Weight:1.76Kg
Range:20-100Nm(14.8-73.8lb.ft)

Type Torque wrench
Drive Size 3/8in
Length 440mm
Lifetime Warranty Yes
Range 20 to 100Nm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot