Sealey STW703 Torque Wrench Micrometer Style 1/2"Sq Drive 40-200Nm/29.5-148lb.ft

Standard range
Order Code:

89-8121

Brand: Sealey MPN: STW703 EAN-13: 5051747625822
Qty Unit Price (Ex VAT)
1+ £97.01
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in Stock, despatched in 2 days

Manufactured from hardened and tempered Chrome Vanadium steel with a polished satin finish. Smooth action ratchet head with flip reverse action to allow torquing in both directions. Easy to use torque adjustment, locks when required setting is selected. Calibration tolerance in accordance with BS EN ISO 6789:2003. Scales graduated in both Nm and lb.ft. Wrenches are individually tested to standards with ±4% accuracy and each wrench is issued with an individually numbered test certificate. Supplied in storage case.

Model NoSTW703
Drive:1/2"Sq
Length:610mm
Nett Weight:2.51Kg
Range:40-200Nm(29.5-148lb.ft)

Type Torque wrench
Drive Size 1/2in
Length 610mm
Lifetime Warranty Yes
Range 40 to 200Nm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot