Sealey STW802 Torque Wrench VDE 3/8"Sq Drive 20-100Nm

Order Code:

89-9481

Brand: Sealey MPN: STW802 EAN-13: 5051747870215
  • Country of Origin: Taiwan
  • Not available for Export

Discontinued


Chrome Vanadium steel ratchet head with smooth action mechanism. Calibration tolerance in accordance with BS EN ISO 6789:2003. Accuracy of ±4% and issued with an individually numbered test certificate. Fully insulated to VDE and EN 60900 to protect from electric shocks up to 1500V DC and 1000V AC. Ideal for technicians working on modern hybrid and electrical vehicles (1500V DC safe live working). Supplied in storage case.

Model NoSTW802
Drive:3/8"Sq
Length:460mm
Nett Weight:1.71Kg
Range:20-100Nm

Type VDE torque wrench
Drive 3/8in
Length 460mm
Torque Range 20 to 100Nm

Reviews


Be the first to submit a review

Trustpilot