Features heavy-duty high output transformer and forced-air cooling to ensure the highest level of performance. Contoured grip, non-live torch ensures a steadier weld bead. Includes mini gas regulator, spool of wire, contact tips 0.6 and 0.8mm and gas cup. Suitable for welding with CO2, Argon or CO2/Argon mix.
Model No | SUPERMIG130 |
Nett Weight: | 20kg |
Welding Current: | 30-130A |
Wire Capacity: | 0.7-5kg |
Duty Cycle: | 100% @ 30A, 60% @ 45A, 40% @ 65A, 20% @ 80A |
Cooling System: | Forced Air |
Spot Welding Timer: | No |
Gas Type: | CO2, Argon, CO2/Argon Mix |
Torch: | 2m Non-Live |
Supply: | 230V |
Absorbed Power: | 2.8kW |
Case Size: | Compact |
Weight: | 20kg |
Type | MIG welder |
Current | 130A |
Lifetime Warranty | No |
Voltage | 230V |
---|
Order Code: 89-1914
MPN: MIG/777708
100 in Stock, despatched in 2 days
Order Code: 89-5083
MPN: BTR4
100 in Stock, despatched in 2 days
Order Code: 89-9815
MPN: SSP151
100 in Stock, despatched in 2 days
Order Code: 89-9840
MPN: SSP146
100 in Stock, despatched in 2 days
Order Code: 94-0427
MPN: PWH1
100 in Stock, despatched in 2 days
Order Code: 94-0431
MPN: PWH615
20 in Stock, despatched in 2 days
Order Code: 94-4326
MPN: WFC4
100 in Stock, despatched in 2 days
To use this facility please Sign In.
Sign In