Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Forged and heat treated Chrome Vanadium steel impact grade sockets, chemically blackened for corrosion resistance. Malleable steel material makes these sockets suitable for use with either hand ratchet wrenches or air impact wrenches.
Model No | SX001 |
Application(s): | Ball Joints & Flywheel Nuts; Rover Group - Austin Mini, 1100/1300 |
Nett Weight: | 0.56Kg |
Size: | 38mm Deep 6pt |
Type | Impact socket |
---|---|
Diameter | 1.5in |
Lifetime Warranty | Yes |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.