Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £30.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Contains the four most common wheel bolt thread sizes. Suitable for cleaning and repairing damaged wheel hub threads, saving time and money. Use with 12mm socket or spanner. Supplied in storage case.
Model No | SX205 |
Contents: | Thread Sizes - M12 x 1.25mm, M12 x 1.5mm, M12 x 1.75mm, M14 x 1.5mm |
Nett Weight: | 0.33Kg |
Type | Wheel bolt thread chaser |
---|---|
Lifetime Warranty | No |
Thread | M12, M14 |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In