Site: Industry
Currency: GBP    
Sealey TB45 Tow Ball Trailer Hitch Lock 50mm

Sealey TB45 Tow Ball Trailer Hitch Lock 50mm

Sealey
Standard range
Order Code:

89-7914

Brand: Sealey MPN: TB45 EAN-13: 5054630266027
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.49
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Universal fitting Ø50mm tow ball trailer hitch lock. 12mm Steel bar and cast steel body helps protect against trailer and caravan theft. Easy to install and remove. Supplied with three keys.

Model NoTB45
Nett Weight:0.95Kg

Colour Yellow
Length N/A
Lifetime Warranty No
Width N/A

Order Code: 89-3052

MPN: TB36

Sealey
Standard range
Price per unit Ex VAT
1+
£26.72
50 in Stock, despatched in 2 days

Order Code: 89-3054

MPN: TB37

Sealey
Standard range
Price per unit Ex VAT
1+
£31.63
100 in Stock, despatched in 2 days

Order Code: 89-5605

MPN: TB371

Sealey
Standard range
Price per unit Ex VAT
1+
£36.22
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C