Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £55.40 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Tool Tray with Brake Wind-Back Kit. Suitable for selected Superline PRO® and Premier Tool Chests.
Model No | TBT27 |
Contents: | Kit for Alfa Romeo, Audi, BMW, Citroen, Fiat, Ford, Honda, Jaguar, Mazda, Mercedes, Mitsubishi, Nissan, Peugeot, Renault, Rover, Saab, Seat, Skoda, Subaru, Toyota, Vauxhall/Opel, Volvo, VW |
Nett Weight: | 1.88Kg |
Tray Size (W x D x H): | 176.5 x 397 x 55mm |
Type | Tool tray |
---|---|
Case | No |
Height | 55mm |
Length | 397mm |
Lifetime Warranty | No |
Pieces | 18 |
Width | 176mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In