Sealey TIG200S TIG/MMA Inverter Welder 200Amp 230V

Standard range
Order Code:

89-8989

Brand: Sealey MPN: TIG200S EAN-13: 5051747785809
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £465.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 10/02/2025


Fan-cooled DC power supply for TIG and arc welding applications. Outer case manufactured from pressed steel with a powder coated finish for extra corrosion resistance. Digital display enables user to quickly determine which mode has been selected. Portability allows the welder to be taken to the job at hand making it ideal for the mobile technician. Features lift and high frequency starts enabling operations to start smoothly and efficiently, along with two or four touch start modes. TIG cycle features pulse TIG which includes post gas and current down-slope regulation. Supplied with MMA/TIG Accessories. Optional MMA Electrode Holder: MMA01

Model NoTIG200S
Nett Weight:13.7kg
Power Output:5-200A
Duty Cycle:20% @ 200A, 60% @ 115A, 100% @ 89A
Electrode Capacity:Ø1.6-3.2mm
Absorbed Power:8.8kW
Supply:230V**
Protection:IP21S
Weight:13.7kg
Accessories:Yes
Arc Accessory Kit (Optional):MMA01
TIG Accessory Kit (Included):TIG12S
Note:**To achieve maximum power a 32A supply may be required.

Type Inverter welder
Current 200A
Lifetime Warranty No
Voltage 230V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot