Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Thread:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £4.85 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Zinc plated steel threaded inserts.
Model No | TISM8 |
Grip Range: | 0.5-3.5mm |
Nett Weight: | 0.00Kg |
Pack Qty: | 50 |
Thread Size: | M8 x 1.25mm |
Type: | Splined |
Type | Splined |
---|---|
Lifetime Warranty | No |
Material | Steel |
Quantity | 50 |
Thread | M8 |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In