Sealey TPA03 Drum Adaptor 64mm US Buttress

Standard range
Order Code:

89-7834

Brand: Sealey MPN: TPA03 EAN-13: 5051747581777
Qty Unit Price (Ex VAT)
1+ £9.45
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in Stock, despatched in 2 days

Polypropylene drum adaptor. Manufactured with 2"BSP thread and 64mm drum closure diameter fitting.

Model NoTPA03
Nett Weight:0.05Kg
Thread A Diameter:2"BSP
Thread B Major Diameter:64mm
Thread B Minor Diameter:57mm
Thread B Pitch:5mm

Type Adaptor
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot