Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £406.20 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Powder coated steel racking with composite storage bins positioned evenly on both sides. Mounted on heavy-duty castors (two lockable) for mobility.
Model No | TPS118 |
Nett Weight: | 41kg |
Specification (W x D x H): | |
Overall Size: | 950 x 675 x 1815mm |
Bin Dimensions: | |
Medium Bin (x64): | 110 x 160 x 75mm |
Large Bin (x30): | 150 x 235 x 125mm |
X-Large Bin (x24): | 200 x 320 x 155mm |
Weight: | 41kg |
Colour | Blue, red, yellow |
---|---|
Height | 1.815m |
Length | N/A |
Lifetime Warranty | No |
Material | N/A |
Width | 950mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In