Sealey TPS72 Mobile Bin Storage System 72 Bins

Standard range
Order Code:

89-7755

Brand: Sealey MPN: TPS72 EAN-13: 5051747577237
Qty Unit Price (Ex VAT)
1+ £692.56
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 13/02/2025

Powder coated steel rack with seventy-two robust composite storage bins evenly spread across eighteen shelves. Mounted on heavy-duty castors (two lockable) for mobility. Unit can hold up to a maximum weight of 200kg evenly spread across the bins. Optional fixing kit available allowing multiple units to be joined together - order Model No. TPSJK.

Model NoTPS72
Nett Weight:77kg
Specification (W x D x H):
Overall Size:1710 x 385 x 1710mm
Bin Dimensions:
Small Bin (x30):140 x 380 x 90mm
Large Bin (x24):170 x 380 x 180mm
Extra-Large Bin (x18):245 x 380 x 180mm
Weight:77kg
Maximum Weight Capacity:200kg

Colour N/A
Height 1.708m
Length 384mm
Lifetime Warranty No
Material Steel
Width 1.712m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot