Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £11.68 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Ergonomically designed lightweight tyre pressure gauge. Single push button operation with LCD digital display. Read-out available in bar, psi, kg/cm² or kPa. Auto power-off feature.
Model No | TSTPG10 |
Accuracy: | ±1% Full Scale |
Battery: | 1 x CR2032 (supplied) |
Nett Weight: | 0.04Kg |
Operating Temperature: | -5°C to 50°C |
Pressure Units: | bar, psi, kg/cm², kPa |
Resolution: | 0.1psi |
Scale: | 0-7bar(0-100psi, 0-7kg/cm²,0-70kPa) |
Type | Digital type |
---|---|
Lifetime Warranty | No |
Scale | 0 to 100psi |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In