Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Sealey TSTPG43 Dial Type Pressure Gauge 0-100psi

Extended range
Order Code:  

89-7771

 
Brand: Sealey MPN: TSTPG43 EAN-13: 5051747585232
Qty Unit Price (Ex VAT)
1+ £8.91

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

Pressure gauge with Ø46mm dial, reading up to 100psi(7kg/cm²). Metal body and offset valve connector. Compatible with both cars and light commercial vehicles.

Model NoTSTPG43
Accuracy:±3psi
Nett Weight:0.08Kg
Scale:0-100psi(7kg/cm²)

Type Dial type
Lifetime Warranty No
Scale 0 to 100psi

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot