Sealey VS029 Cylinder Hone Kit 4-in-1

Standard range
Order Code:

89-3236

Brand: Sealey MPN: VS029 EAN-13: 5024209108195
Qty Unit Price (Ex VAT)
1+ £25.87
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in Stock, despatched in 2 days

Four cylinder-honing tools in one kit covering 18mm to 89mm cylinder bores. Suitable for honing and de-glazing car brake and clutch cylinders plus motorcycle, outboard and lawnmower engine cylinders. Adjustable honing pressure and flexible drive shaft. Supplied in storage case.

Model NoVS029
Nett Weight:0.28Kg
Leg Configuration:Bore Sizes:
Large Triple:Ø32-89mm
Small Triple:Ø19-68mm
Standard Twin:Ø18-64mm
Stone Sizes:3 x 18, 3 x 28, 3 x 50mm

Type Cylinder hone
Lifetime Warranty No
Range 18 to 64mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot