Sealey VS0300 Hose Pinch Tool Set 3pc Composite

Sealey VS0300 Hose Pinch Tool Set 3pc Composite

Sealey
Standard range
Order Code:

89-6743

Brand: Sealey MPN: VS0300 EAN-13: 5051747459700
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £18.95   £16.00
Price per unit Ex VAT
100 in Stock, despatched in 2 working days

Manufactured from heat resistant nylon. Rounded jaw edges prevent damage to internal hose reinforcement. Features locking mechanism for simple one-handed use. Suitable for brake, coolant, fuel and vacuum hoses.


Model NoVS0300
Size:Application/Maximum Jaw Opening:
Small:Brake & Fuel Hoses/18mm
Medium:Heater Hoses/36mm
Large:Radiator Hoses/67mm
Nett Weight:0.23Kg
Type Pinch tool set
Jaw Style Straight
Lifetime Warranty No
Quantity 3

Order Code: 89-0564

MPN: VS1663

Sealey
Standard range
Price per unit Ex VAT
1+
£20.12
100 in Stock, despatched in 2 working days

Order Code: 89-3216

MPN: VS001

Sealey
Standard range
Price per unit Ex VAT
1+
£148.93
100 in Stock, despatched in 2 working days

Order Code: 89-4229

MPN: VS006

Sealey
Standard range
Price per unit Ex VAT
1+
£228.00
50 in Stock, despatched in 2 working days

Order Code: 89-7958

MPN: VS0347

Sealey
Standard range
Price per unit Ex VAT
1+
£31.62
50 in Stock, despatched in 2 working days

Order Code: 89-8732

MPN: VS0043

Sealey
Standard range
Price per unit Ex VAT
1+
£25.87
50 in Stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C