Suitable for removal of a variety of blind bearings where traditional bearing and gear pullers will not reach. Ball-end tips fit inside bearing races to provide traction for bearing extraction. Chrome Vanadium steel components. Ideal for a wide variety of bearing sizes. Supplied in storage case.
Model No | AK999 |
Nett Weight: | 0.82Kg |
Applications: | 6004-6010, 6201-6206, 6300-6302 |
Type | Bearing puller |
Lifetime Warranty | No |
Material | Chrome Vanadium Steel |
Reach | N/A |
Size/spread | N/A |
---|
Order Code: 89-0062
MPN: AK206
100 in Stock, despatched in 2 days
Order Code: 89-0937
MPN: AK311
50 in Stock, despatched in 2 days
Order Code: 89-6889
MPN: VS5210
100 in Stock, despatched in 2 days
Order Code: 89-7613
MPN: VS7233
100 in Stock, despatched in 2 days
Order Code: 89-8468
MPN: MG798L
100 in Stock, despatched in 2 days
Order Code: 89-8469
MPN: MG798XL
100 in Stock, despatched in 2 days
To use this facility please Sign In.
Sign In