Site: Industry
Currency: GBP    
Sealey PS992 Slide Hammer Gear/bearing Puller Set 5pc

Sealey PS992 Slide Hammer Gear/bearing Puller Set 5pc

Sealey
Standard range
Order Code:

89-2095

Brand: Sealey MPN: PS992 EAN-13: 5024209120944
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £143.91
Price per unit Ex VAT
50 in Stock, despatched in 2 days

Drop-forged Chrome Vanadium steel puller arms with locking/gripping feature. Set includes three sets of 100mm triple leg pullers with locking features which clamp the jaws firmly inside/outside the gear or bearing. Includes 1.2kg slide hammer. Supplied in storage case.

Model NoPS992
Nett Weight:4.55Kg
Internal Pullers:Capacity:
100mm Triple Leg:Ø15-40mm, Ø29-100mm
External Puller:Capacity:
100mm Triple Leg:Ø20-130mm

Type Slide hammer gear/bearing puller set
Lifetime Warranty No

Order Code: 89-0062

MPN: AK206

Sealey
Standard range
Price per unit Ex VAT
1+
£13.50
100 in Stock, despatched in 2 days

Order Code: 89-2993

MPN: SX030

Sealey
Standard range
Price per unit Ex VAT
1+
£40.76
100 in Stock, despatched in 2 days

Order Code: 89-4209

MPN: AS3

Sealey
Standard range
Price per unit Ex VAT
1+
£56.09
100 in Stock, despatched in 2 days

Order Code: 89-5492

MPN: SX050

Sealey
Standard range
Price per unit Ex VAT
1+
£56.95
100 in Stock, despatched in 2 days

Order Code: 89-6432

MPN: VS7022

Sealey
Standard range
Price per unit Ex VAT
1+
£6.44
100 in Stock, despatched in 2 days

Order Code: 89-8469

MPN: MG798XL

Sealey
Standard range
Price per unit Ex VAT
1+
£17.23
100 in Stock, despatched in 2 days

Order Code: 94-4317

MPN: VS95

Sealey
Standard range
Price per unit Ex VAT
1+
£36.36
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C