Long reach tool designed to get to awkwardly positioned tag type hose clips. Flexible cable and compact head help operation in confined spaces. Features ratchet action and vinyl dipped handles for comfort and close control.
Model No | VS1663 |
Length: | 630mm |
Nett Weight: | 0.60Kg |
Type | Remote action hose clip tool |
Lifetime Warranty | No |
Shaft Length | N/A |
---|
Order Code: 84-1935
MPN: SHC85AC
100 in Stock, despatched in 2 days
Order Code: 89-1759
MPN: F98
100 in Stock, despatched in 2 days
Order Code: 89-3216
MPN: VS001
100 in Stock, despatched in 2 days
Order Code: 89-3389
MPN: VS855
50 in Stock, despatched in 2 days
Order Code: 89-7902
MPN: VS352
100 in Stock, despatched in 2 days
To use this facility please Sign In.
Sign In