Christmas Opening Hours and Delivery Dates here

Sealey VS4003 Steering Rack Knuckle Tool Set 4pc

Order Code:

89-8640

Brand: Sealey MPN: VS4003 EAN-13: 5051747698697
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £131.96 £123.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Suitable for the fast removal/installation of the steering knuckle. Designed to fit over the steering shaft onto the steering rack. Three interchangeable heads fit racks with hex drive, two flats and round ends with a diameter of 30 to 45mm.

Model NoVS4003
Drive:32mm Hex, 1/2"Sq
Head Sizes:Ø30-35mm, Ø35-40mm, Ø40-45mm
Internal Sleeve Length:380mm
Length:405mm
Nett Weight:5.28Kg

Type Knuckle tool
Capacity 30 to 45mm
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories


Trustpilot