Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Drive:
Re-reeling orders placed after 16:30 will be processed the next working day.
Covers the range of VAG 1.0 petrol engines. Includes the tools required to hold the camshaft sprockets and to adjust the timing belt tensioner.
Model No | VS5140 |
Application(s): | |
Audi: | A1 (15-18), A1 Sportback (15-18), A3 (16-18), A3 Sportback (16-18), A3 Saloon (16-18), Q2 (16-18) |
Seat: | Ibiza (12-17), Mii (12-17) |
Skoda: | Citigo (11-17), Fabia III (14-19), Octavia III (16-18) |
VW: | Caddy (15-18), Golf VII (15-18), Golf SV/Sportvan (15-17), Polo (15-18), Up! (11-17) |
Engine Code(s): | |
1.0: | CNZA, CHZB, CHZC, CHZD, CHZG, CHZJ, CHYC, CPGA, CHYA, CHYB |
Nett Weight: | 1.08Kg |
OEM Tool(s): | |
VAG: | T10172, T10340, T10477, T10499 |
Drive | Belt |
---|---|
For Use With | VAG |
Lifetime Warranty | No |
Type | Petrol locking kit |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In