Sealey VS5200MK Diesel & Petrol Master Timing Tool Kit 36pc Ford - Belt/Chain Dr

Standard range
Order Code:

94-4309

Brand: Sealey MPN: VS5200MK EAN-13: 5054511879940
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £820.65
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 17/01/2025

Master timing tool kit for Ford vehicles. Covers a wide range of petrol and diesel engines from 1.0 to 3.2. Suitable for popular Ford vehicles from 1993 to present. Supplied in a high quality storage foam suitable for toolbox drawers. Foam size 560mm x 390mm x 45mm.
  • Master timing tool kit for Ford vehicles.
  • Covers a wide range of petrol and diesel engines from 1.0 to 3.2.
  • Suitable for popular Ford vehicles from 1993 to present.
  • Supplied in a high quality storage foam suitable for toolbox drawers.
  • Foam size 560mm x 390mm x 45mm.
  • Model No. VS5200MK
Type Tool kit

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot