Sealey VS7023A Bearing & Bush Removal/Installation Kit 26pc

Order Code:

89-8826

Brand: Sealey MPN: VS7023A EAN-13: 5051747740495

Discontinued


Comprehensive kit for fast and effective in situ removal/installation of wheel bearings, suspension bushes and seals. Reduces the possibility of damaging the bearing/suspension housings. Supplied with four stepped end plates and four force screws in storage case. Plates and sleeves can also be used in a standard workshop press.

Model NoVS7023A
Adaptor Height:94mm
Adaptor Wall Thickness:5mm
External Adaptor Diameter:Ø44, 46, 48, 50, 52, 54, 56, 58, 60, 62, 64, 66, 68, 70, 72, 74, 76, 78, 80, 82mm
Force Screw Length:450mm
Force Screw Threads:10 x 1.5, 12 x 1.5, 14 x 1.5, 16 x 1.5mm
Nett Weight:18.31Kg
Sleeve End Caps:Ø83 x 20mm

Type Bush removal tool
Lifetime Warranty No

Reviews


Be the first to submit a review

Trustpilot