Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £177.97 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Designed for the second generation of wheel bearing found on modern vehicles. These bearings are lightweight with an integral mounting flange. They are also pre-loaded with a retaining ring that secures the bearing into the housing. Suitable to be used in situ when replacing the front wheel bearings. Supplied in storage case.
Model No | VS7029 |
Application(s): | Audi; A1 (10on), A2 (00-05), Seat; Cordoba (03-09), Ibiza (02-12), Skoda; Fabia (00-12), Roomster (06-12), VW; Fox (05-10), Polo (02-12) |
Bearing Size: | 72mm |
Nett Weight: | 7.02Kg |
Type | Bearing removal |
---|---|
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In