Quickly find another product in this range by Drive:
Re-reeling orders placed after 16:30 will be processed the next working day.
Setting and locking kit that covers a wide range of VAG petrol engines. Includes the necessary tools for setting the engine at TDC, the locking tools for both types of timing chain tensioner and a tool for the oil pump chain tensioner. Also includes the tool essential for removing the camshaft control valve.
Model No | VSE4242 |
Applications: | |
Audi: | A3 Cabriolet (08-16), A3/A3 Sportback (07-16), A3/A3 Sportback (12-16), A4 (04-15), A4 Cabriolet (05-09), A4 Quattro (04-08), A4 Quattro (08-14), A5 Coupe/Cabriolet (07-17), A5 Sportback (09-17), A6 (05-14), Q3 (11-16), Q5 (08-16), S3 (06-08), TT (06-18) |
Seat: | Alhambra (10-15), Altea (06-15), Leon (06-19), Leon ST (13-19), Toledo (06-09) |
Skoda: | Octavia II (09-13), Octavia III (13-18), Superb II (08-15), Superb III (15-19), Yeti (09-13) |
VW: | Amarok (10-16), Beetle (13-16), Cabriolet (12-14), CC (12-15), Golf V (07-13), Golf VI Estate (09-14), Golf VII (13-15), Passat (15-18), Scirocco (08-14), Sharan (15-18), Tiguan (07-18), Touran (15-18), Transporter T5 (11-15) |
Applications: | |
Audi: | A3 Cabriolet (08-16), A3/A3 Sportback (07-16), A3/A3 Sportback (12-16), A4 (04-15), A4 Cabriolet (05-09), A4 Quattro (04-08), A4 Quattro (08-14), A5 Coupe/Cabriolet (07-17), A5 Sportback (09-17), A6 (05-14), Q3 (11-16), Q5 (08-16), S3 (06-08), TT (06-18) |
Seat: | Alhambra (10-15), Altea (06-15), Leon (06-19), Leon ST (13-19), Toledo (06-09) |
Skoda: | Octavia II (09-13), Octavia III (13-18), Superb II (08-15), Superb III (15-19), Yeti (09-13) |
VW: | Amarok (10-16), Beetle (13-16), Cabriolet (12-14), CC (12-15), Golf V (07-13), Golf VI Estate (09-14), Golf VII (13-15), Passat (15-18), Scirocco (08-14), Sharan (15-18), Tiguan (07-18), Touran (15-18), Transporter T5 (11-15) |
Nett Weight: | 1.27Kg |
OEM Tools: | |
VAG: | T40011, T40265, T40267, T40271-1, T40271-2, T10170A/1, T10352/T10352/1, VAS6079 |
Drive | Chain |
---|---|
For Use With | VAG |
Lifetime Warranty | No |
Type | Petrol locking kit |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In