Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Covers engine timing and balance shaft setting on 2.5 & 2.8CRD diesel engines in Chrysler, Jeep and LDV models. Contains camshaft, crankshaft and balance shaft locking pins plus tensioner adjuster. Supplied in storage case.
Model No | VSE5056 |
Application(s): | |
Chrysler: | Voyager (01-08), Grand Voyager (01-08) |
Jeep: | Cherokee (01-08) |
LDV: | Maxus (05-09) |
Engine Codes: | |
2.5D CRD: | R2516C, R2516K, R2516LVM39/40B |
2.8D CRD: | R2816C5.05A, R2816K4 |
Nett Weight: | 0.71Kg |
OEM Tools: | |
Chrysler/Jeep: | VM1052, VM1053, VM1068, VM1080, VM8873, VM1056 |
LDV: | LDV192, LDV193, LDV196, H2587 |
Lifetime Warranty | No |
---|---|
Type | Engine setting kit |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.