Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £48.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Suitable for timing belt replacement on the 1.4, 1.6, 1.8 and 2.0 engines fitted in Renault vehicles. These engines will require the use of associated tools Model No's VSE5033, VSE5034 or VSE5734 Camshaft Sprocket Holding Tool, to loosen the camshaft sprocket bolts and Model No. VSE5035 Timing Belt Guide Roller Wrench. Kit features camshaft setting plate which avoids the camshaft position sensor on later 1.4 and 1.6 engines.
Model No | VSE5071A |
Applications: | |
Dacia: | Logan/MCV (05-11) |
Nissan: | Kubistar X76 (03-09), Primastar X83 (02-11) |
Renault: | Avantime (00-03), Clio II (99-06), Clio III/Sport (05-13), Espace/Grand Espace (98-02), Espace/Grand Espace IV (02-10), Kangoo/Trekka (01-09), Kangoo II/Be Bop (08-12), Laguna (98-01), Laguna II (01-07), Laguna III (07-13), Logan/MCV (05-11), Megane (99-03), Megane II (02-10), Megane III/Sport (08-15), Megane/Scenic (99-00), Modus (04-08), Modus/Grand Modus II (08-13), Scenic/RX4 (99-03), Scenic/Grand Scenic II (03-09), Scenic/Grand Scenic III (09-15), Trafic II (01-11), Twingo II/Sport (08-13), Vel Satis (00-10), Wind (10-14) |
Vauxhall/Opel: | Vivaro (01-11) |
Associated Tools: | VSE5734 - Camshaft Sprocket Holding Tool - Renault 1.4, 1.6 - Belt Drive, VSE5033 - Camshaft Sprocket Locking Tool - Renault/Nissan/Vauxhall/Opel - Petrol 1.8/2.0 16v - (F4P/F4R(t)) - Belt Drive, VSE5035 - Timing Belt Guide Roller Wrench - Renault/Nissan - K4J/K4M |
Engine Codes: | |
1.4 16v K4J: | 700, 710, 711, 712, 713, 714, 715, 730, 732, 740, 750, 770, 780 |
1.6 16v K4M: | 690, 700, 701, 704, 706, 708, 709, 710, 711, 712, 714, 716, 718, 720, 724, 730, 732, 734, 736, 740, 742, 743, 744, 745, 746, 748, 752, 753, 760, 761, 764, 766, 776, 782, 788, 790, 791, 792, 794, 800, 801, 802, 804, 812, 813, 824, 830, 831, 846, 848, 854, 856, 858, 862, 866 |
1.8 16v F4P: | 720, 722, 760, 770, 771, 772, 773, 774, 775 |
2.0 16v F4R: | 700, 701, 712, 713, 714, 715, 720, 722, 730, 732, 736, 738, 740, 741, 744, 746, 747, 770, 771, 780, 790, 791, 792, 820, 830, 832 |
2.0 16v F4R(t): | 720, 722, 762, 763, 764, 765, 766, 767, 774, 776, 784, 786, 787, 794, 795, 796, 797, 800, 802, 810, 811, 832, 870, 872, 874, 876, 886, 887, 896, 897 |
Nett Weight: | 1.19Kg |
OEM Tools: | |
Renault/Nissan: | Mot861, Mot1054, Mot1489, Mot1496, Mot1750 |
Vauxhall/Opel: | KM-6031, KM-6233 |
Type | Engine setting kit |
---|---|
For Use With | Renault |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In