Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Suitable for extending the front panel of the vehicle to provide increased space in engine compartment for carrying out various service applications. These guides support the front end when it is extended out to "Service Position", which, on a number of models, is required as part of the timing belt replacement procedure.
Model No | VSE5852 |
Nett Weight: | 0.71Kg |
OEM Tools: | |
VAG: | 3369, 3411, T10093, T20070, T30092 |
Guide Sizes: | M8 x 1.25mm Thread - Ø8mm, M10 x 1.5mm Thread - Ø10mm, M8 x 1.25mm Thread - Ø17mm |
Applications: | |
Audi: | A4, A5, A6, A8, Q5 |
Skoda: | Superb |
VW: | Passat |
Drive | N/A |
---|---|
For Use With | Audi, Skoda, VW |
Lifetime Warranty | No |
Type | Front end support set |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In