Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £48.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Suitable for setting and locking Alfa Romeo, Fiat and Lancia complete range of 1.6D, 1.9D, 2.0D JTD and Multijet engines as well as 2.4D 10v and 20v JTD. Kit contains flywheel holding tool to remove/install crankshaft pulley, crankshaft locking tool and camshaft setting tools. Supplied in storage case.
Model No | VSE5961 |
Applications: | |
Alfa Romeo: | 145 (98-01), 146 (98-01), 147 (01-10), 156 (97-08), 159 (05-12), 166 (98-08), Brera (05-11), Crosswagon (04-08), Giulietta (10-15), GT (04-10), MiTo (08-16), Spider (06-11) |
Fiat: | Brava/Bravo (98-02), Bravo (07-15), Croma (05-11), Doblo/Cargo/Workup (02-16), Grande Punto (05-10), Idea (04-12), Linea (07-11), Marea/Weekend (99-03), Multipla (99-11), Palio Weekend (02-06), Punto (99-06), Punto Evo (09-12), Sedici (06-13), Stilo (01-08), Strada Pick-Up (03-06) |
Lancia: | Delta (08-15), Kappa (98-02), Lybra (99-07), Musa (04-12), Thesis (02-07) |
Engine Codes: | |
1.6D JTD/M: | 198A2.000, 198A3.000, 198A6.000, 263A1.000, 263A4.000, 263A5.000, 350A2.000, 350A3.000, 940A3.000, 955A3.000, 955A4.000 |
1.9D JTD/M 8v: | 323.02, 371.01, 182B4.000, 182B9.000, 186A6.000, 186A8.000, 186A9.000, 188A2.000, 188A7.000, 188B2.000, 192A1.000, 192A3.000, 192A8.000, 192A9.000, 192B4.000, 192B5.000, 199A5.000, 223A7.000, 223B1.000, 937A2.000, 937A3.000, 939A1.000, 939A7.000, D19AA |
1.9D JTD/M 16v: | 182.A7000, 192A5.000, 192B1.000, 223.A6000, 844A1.000, 937A4.000, 937A5.000, 937A6.000, 939A2.000, 939A8.000 |
2.0D JTD/M: | 263A3.000, 844A2.000, 939B3.000, 939B4.000, 940A4.000, 940A5.000, D20AA |
2.4JTD 10v: | 325.01, 342.02, 362.02, 185A6.000, 838A8.000, 839A5.000, 839A6.000, 841C.000 |
2.4JTD 20v: | 939A3.000, 939A9.000, 841G.000, 841H.000, 841M.000 |
Nett Weight: | 0.88Kg |
OEM Tools: | |
Alfa Romeo, Fiat, Lancia: | 1.860.898.000, 2.000.003.000/1.860.905.000, 1.870.896.900, 1.860.905.01 |
Drive | Belt |
---|---|
For Use With | Alfa Romeo, Fiat |
Fuel | Diesel |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In