Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £852.64 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Suitable for changing wheels and tyres on large vehicles. Eight-position adjustable roller width ranging from 440 to 780mm, giving greater flexibility. Load arms incorporate smooth roller action sleeves allowing wheel to be rotated for lining up on studs. Foot operated hydraulic mechanism with dead man's control release. Mounted on two rear locking castors and two front castors for stability and easy manoeuvrability. Supplied with safety chain.
Model No | W508T |
Maximum Lifting Capacity: | 500kg |
Maximum Lifting Height: | 640mm |
Maximum Wheel Diameter: | n/a |
Minimum Lifting Height: | 50mm |
Minimum Wheel Diameter: | n/a |
Nett Weight: | 133kg |
Overall Size (W x D x H): | n/a |
Roller Length: | 620mm |
Width Between Rollers: | 440, 496, 560, 610, 668, 724, 780mm |
Type | Wheel removal trolley |
---|---|
Capacity | 500kg |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In