Sealey 58M Scissor Jack Yankee Heavy-duty 1.5tonne Tuv/gs Approved

Sealey 58M Scissor Jack Yankee Heavy-duty 1.5tonne Tuv/gs Approved

Sealey
Standard range
Order Code:

89-0590

Brand: Sealey MPN: 58M EAN-13: 5024209605533
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.72
Price per unit Ex VAT
100 in stock, despatched in 2 working days

Fine rolled thread and precision made thrust bearing for long life and smooth operation.

Model No58M
Capacity:1.5tonne
Closed Length:405mm
Maximum Height:375mm
Minimum Height:100mm
Nett Weight:2.56Kg

Order Code: 84-0188

MPN: S01084

Siegen Tools
Standard range
Price per unit Ex VAT
1+
£89.61
100 in stock, despatched in 2 working days

Order Code: 89-1443

MPN: AS2500

Sealey
Standard range
Price per unit Ex VAT
1+
£56.09
50 in stock, despatched in 2 working days

Order Code: 89-5398

MPN: VS858

Sealey
Standard range
Price per unit Ex VAT
1+
£37.38
100 in stock, despatched in 2 working days

Order Code: 89-7673

MPN: WC09

Sealey
Standard range
Price per unit Ex VAT
1+
£12.20
100 in stock, despatched in 2 working days

Order Code: 94-2633

MPN: VS8503

Sealey
Standard range
Price per unit Ex VAT
1+
£44.57
20 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C