Sealey AS2500 Axle Stands 2.5tonne Capacity Per Stand 5tonne Per Pair

Sealey AS2500 Axle Stands 2.5tonne Capacity Per Stand 5tonne Per Pair

Sealey
Standard range
Order Code:

89-1443

Brand: Sealey MPN: AS2500 EAN-13: 5024209109536
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £56.09
Price per unit Ex VAT
50 in stock, despatched in 2 working days

All steel stands with pin and chain load support. Full width crutch for safe support of load. Manufactured to rigorous safety standards. Sold in pairs.

Model NoAS2500
Capacity Each:2.5tonne
Capacity Pair:5tonne
Maximum Working Height:500mm
Minimum Working Height:342mm
Nett Weight:4.92Kg

Order Code: 89-5205

MPN: WC02

Sealey
Standard range
Price per unit Ex VAT
1+
£36.00
£33.20
100 in stock, despatched in 2 working days

Order Code: 94-2335

MPN: SCR85

Sealey
Standard range
Price per unit Ex VAT
1+
£69.02
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C