Site: Industry
Currency: GBP    
Sealey WC02 Rubber Wheel Chocks 6.6kg - Pair

Sealey WC02 Rubber Wheel Chocks 6.6kg - Pair

Sealey
Standard range
Order Code:

89-5205

Brand: Sealey MPN: WC02 EAN-13: 5024209916707
Qty Was Unit Price (Ex VAT)
1+ £36.00   £33.20
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Two rubber wheel chocks. Prevents vehicle movement when being jacked on a level surface or parked on an incline not exceeding 12 degrees. Suitable for vehicles below 5tonne

Model NoWC02
Applications:Suitable for vehicles below 5tonne
Dimensions (W x D x H):115 x 270 x 175mm
Material:Rubber
Nett Weight:6.13Kg
Weight Each:3.3kg

Order Code: 94-2335

MPN: SCR85

Sealey
Standard range
Price per unit Ex VAT
1+
£69.02
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C