Sealey 1000TR Transmission Jack Yankee 1tonne Vertical

Sealey 1000TR Transmission Jack Yankee 1tonne Vertical

Sealey
Standard range
Order Code:

89-4456

Brand: Sealey MPN: 1000TR EAN-13: 5024209805599
Qty Unit Price (Ex VAT)
1+ £460.81
Price per unit Ex VAT
10 in stock, despatched in 2 working days

Manufactured to exacting standards, strong construction for durability and suitable for general workshop applications. Spring loaded dead man's safety release control reduces the risk of inadvertent lowering. Two way hydraulic unit ensures that the saddle lowers at a controlled speed at all times, even without load. Extra-large castors allow for increased manoeuvrability. Hydraulic unit larger than the economy models for improved performance and durability. Can be fitted with optional Adjustable Gearbox Support - check specification in table.

Model No1000TR
Base Size:610 x 680mm
Capacity:1000kg
Fixed/Adjustable Saddle:Fixed
Maximum Saddle Height:1950mm
Minimum Saddle Height:1120mm
Nett Weight:47kg
Optional Accessories:ADT5 - Adjustable Gearbox Support
Pump Strokes to Maximum Height:n/a
Ram Extensions:1

Order Code: 89-1746

MPN: ES600

Sealey
Standard range
Price per unit Ex VAT
1+
£170.82
50 in stock, despatched in 2 working days

Order Code: 89-4106

MPN: ADT5

Sealey
Standard range
Price per unit Ex VAT
1+
£207.96
50 in stock, despatched in 2 working days

Order Code: 94-2903

MPN: LED360PLUSR

Sealey
Standard range
Price per unit Ex VAT
1+
£51.77
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C