Site: Industry
Currency: GBP    
Sealey ES600 Engine Support Beam 600kg Heavy-duty

Sealey ES600 Engine Support Beam 600kg Heavy-duty

Sealey
Standard range
Order Code:

89-1746

Brand: Sealey MPN: ES600 EAN-13: 5024209546089
Qty Unit Price (Ex VAT)
1+ £170.82
Price per unit Ex VAT
50 in Stock, despatched in 2 days

Suitable for heavy engines including six-cylinder variants. Supports engine during maintenance operations including engine mounting replacement. Beam is supported on two rubber covered feet with third, height adjustable foot, resting on the front of the vehicle. Supplied with two short lengths of chain.

Model NoES600
Capacity:600kg
Maximum Length:875mm*
Maximum Width*:1210mm
Minimum Length:600mm
Minimum Width:1010mm
Nett Weight:16.84Kg
Note:*Allows for 200mm safety margin
Screw Travel:65mm

Order Code: 89-0096

MPN: AK6515

Sealey
Standard range
Price per unit Ex VAT
1+
£12.27
100 in Stock, despatched in 2 days

Order Code: 89-0242

MPN: AK624

Sealey
Standard range
Price per unit Ex VAT
1+
£43.86
£37.99
100 in Stock, despatched in 2 days

Order Code: 89-7175

MPN: SPC1000

Sealey
Standard range
Price per unit Ex VAT
1+
£779.41
50 in Stock, despatched in 2 days

Order Code: 89-8946

MPN: LED360

Sealey
Standard range
Price per unit Ex VAT
1+
£45.29
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C