Site: Industry
Currency: GBP    
Sealey AK6515 Telescopic Magnetic Pick-up Tool 3.6kg Capacity Heavy-duty

Sealey AK6515 Telescopic Magnetic Pick-up Tool 3.6kg Capacity Heavy-duty

Sealey
Standard range
Order Code:

89-0096

Brand: Sealey MPN: AK6515 EAN-13: 5024209697897
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Magnetic pick-up tool with pocket clip. 3.6kg Pick-up capacity from Ø12mm magnet.

Model NoAK6515
Capacity:3.6kg
Lengths:Minimum/Maximum Length; 140/655mm
Nett Weight:0.06Kg

Type Magnetic pick up tool
Capacity 3600g
Length 655mm
Lifetime Warranty Yes

Order Code: 86-9890

MPN: 60379

Rolson
Standard range
Price per unit Ex VAT
1+
£3.17
6 in stock, despatched same dayAdditional quantity lead time 14 days

Order Code: 89-7310

MPN: AK6536

Sealey
Standard range
Price per unit Ex VAT
1+
£11.34
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C