Site: Industry
Currency: GBP    
Sealey SPC1000 Folding Engine Crane 1tonne

Sealey SPC1000 Folding Engine Crane 1tonne

Sealey
Standard range
Order Code:

89-7175

Brand: Sealey MPN: SPC1000 EAN-13: 5051747504486
Qty Unit Price (Ex VAT)
1+ £830.00
Price per unit Ex VAT
50 in Stock, despatched in 2 days

Premier 1tonne folding crane with heavy-duty forged hook. Low entry with a height of only 80mm at the wheels. Fast folding for easy storage and transportation. Weighs 124kg and is perfect for professional workshop use. Beam can be set in three positions, allowing a lifting capacity from 700kg to 1000kg. Features 300° rotating pump handle to aid use where space is limited.

Model NoSPC1000
Height Jib Down:1665mm
Height Legs Folded:1680mm
Height of Frame:80mm
Length Legs Extended:n/a
Length of Jib Position 1:1280mm
Length of Jib Position 2:1430mm
Length of Jib Position 3:1576mm
Length of Jib Position 4:n/a
Length of Jib Position 5:n/a
Length:1750mm
Lifting Capacity in Position 1:1000kg
Lifting Capacity in Position 2:800kg
Lifting Capacity in Position 3:700kg
Lifting Capacity in Position 4:n/a
Lifting Capacity in Position 5:n/a
Max. Lift Ht at Jib Position 1:2380mm
Max. Lift Ht at Jib Position 2:2465mm
Max. Lift Ht at Jib Position 3:2550mm
Max. Lift Ht at Jib Position 4:n/a
Max. Lift Ht at Jib Position 5:n/a
Nett Weight:124kg
Rear Width:435mm
Width Front Frame:1065mm
Width Inside Front Frame:930mm

Order Code: 89-0514

MPN: SSP12

Worksafe
Standard range
Price per unit Ex VAT
1+
£2.85
100 in Stock, despatched in 2 days

Order Code: 89-4706

MPN: LS1001

Sealey
Standard range
Price per unit Ex VAT
1+
£5.98
£5.83
100 in Stock, despatched in 2 days

Order Code: 89-4707

MPN: LS1002

Sealey
Standard range
Price per unit Ex VAT
1+
£9.02
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C