Heavy-duty steel framework with powder coat paint finish. Easily converts from low level creeper seat to a traditional creeper and to a kneeler, thanks to a removable backrest fitted with two castors. Features vinyl covered seat pad and adjustable backrest for added comfort.
- Heavy-duty steel framework.
- Powder coated paint finish.
- Converts from creeper seat to a traditional creeper and to a kneeler.
- Ø70mm Composite castors with ball bearing swivels.
- Vinyl covered seat pad and adjustable backrest.
- Size (L x W x H): 730 x 320 x 610mm.
- Model No. SCR85
Order Code: 84-0188
MPN: S01084
100 in Stock, despatched in 2 days
Order Code: 94-2633
MPN: VS8503
20 in Stock, despatched in 2 days
To use this facility please Sign In.
Sign In