Sealey YK10B Hydraulic Press 10tonne Bench Type

Standard range
Order Code:

89-3427

Brand: Sealey MPN: YK10B EAN-13: 5054511703597
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £259.43
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 10/01/2025

High quality industrial press, supplied with pressure gauge, ideal for pressing, bending and extruding. Suitable for many automotive and industrial applications.


  • Table Aperture: 115mm.
  • Working Table Width: 480mm.
  • Ram Stroke: 180mm.
  • Overall Height: 1060mm.
  • High quality industrial press ideal for pressing, bending and extruding.
  • Supplied with pressure gauge.
  • Suitable for many automotive and industrial applications.
  • Model No. YK10B
Type Bench
Capacity 10t
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot