Sealey YK30FFP Hydraulic Press 30tonne Floor Type with Foot Pedal

Order Code:

89-8159

Brand: Sealey MPN: YK30FFP EAN-13: 5054511717143

Discontinued


Steel frame construction with speed/torque adjustable hydraulic pump unit featuring manual handle or foot pedal. Sliding hydraulic ram assembly gives 200mm of lateral travel off-centre pressing applications. Frame head fitted with ram pressure gauge. Supplied with flat pressing plate/V-blocks.


  • Table Aperture: 164mm.
  • Working Table Width: 695mm.
  • Ram Stroke: 150mm.
  • Steel frame construction with speed/torque adjustable hydraulic pump unit featuring manual handle or foot pedal.
  • Sliding hydraulic ram assembly gives 200mm of lateral travel off-centre pressing applications.
  • Frame head fitted with ram pressure gauge.
  • Supplied with flat pressing plate/V-blocks.
  • 2 Year guarantee*.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Model No. YK30FFP
Type Floor
Capacity 30t
Lifetime Warranty No

Reviews


Be the first to submit a review

Trustpilot