Christmas Opening Hours and Delivery Dates here

Schott SF119R1 121°C Sefuse Axial Thermal Fuse

Order Code:

26-8102

Brand: Schott MPN: SF119R1
  • Quickly find another product in this range by Cutoff Temperature:

    99°C 121°C
Qty Unit Price (Ex VAT)
5+ £0.696
50+ £0.678
100+ £0.313
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Out of stock250 due on 08/01/2026


A 121°C thermal fuse that uses an organic thermosensitive pellet inside a metal case. Features a large rated current of up to 15A 250V AC.

The device contains a sliding contact, springs, and a thermal pellet inside a metal case. When the spring is compressed, firm contact between one lead and the sliding contact occurs. At normal temperatures, current flows from the lead to the sliding contact and then through the metal case to the other lead.

When the ambient temperature rises to the SEFUSE operating temperature, the heat transferred through the metal case melts the thermal pellet. When the thermal pellet melts, two springs expand, moving the sliding contact away from the lead. The electrical circuit is opened by breaking contact between the sliding contact and the lead.


  • Long lead axial package
  • Rated to 15A 250V AC
  • Safety standards UL, VDE, CCC, PSE
Voltage Rating 250V
Current Rating 15A
Cutoff Temperature 121°C
Package Axial

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot