Comatec TBD203512F 35W Din Rail Transformer 230VAC 12VAC 2.9A

Order Code:

64-8820

Brand: Comatec MPN: TBD203512F EAN-13: 4016138351866

Discontinued


A 12V AC 35VA transformer designed for DIN rail mounting.
  • Output current 2.91A
  • Input voltage 230V AC
  • Overload and short circuit protection
  • Terminal block connections
  • EN61558 Safety standard
Input Voltage 230V
No. of Outputs 1
Output Current 2.9A
Output Voltage 12V

Reviews


Be the first to submit a review

Trustpilot