Diotec Z1SMA8.2 Zener Diode 8.2V 1W SMD DO-214AC

Order Code:

64-9155

Brand: Diotec MPN: Z1SMA8.2

Discontinued


A 8.2V 1W Zener diode in a surface mounting SMA case.


  • Zener voltage tolerance 5%
  • Non-planar technology
  • Suitable for automatic pick and place
  • UL 94V-0
Max. Junction Temperature 150°C
Package SMA
Power Dissipation 1W
Zener Voltage 8.2V

Reviews


Be the first to submit a review

Trustpilot