Diotec Z3SMC24 Zener Diode 24V 3W SMD DO-214AB

Order Code:

64-9168

Brand: Diotec MPN: Z3SMC24

Discontinued


A 24V 3W Zener diode in a surface mounting SMC case.


  • Zener voltage tolerance 5%
  • Non-planar technology
  • Suitable for automatic pick and place
  • UL 94V-0
Max. Junction Temperature 150°C
Package SMC
Power Dissipation 3W
Zener Voltage 24V

Reviews


Be the first to submit a review

Trustpilot