Christmas Opening Hours and Delivery Dates here

Diotec Z3SMC75 Zener Diode 75V 3W SMD DO-214AB

Order Code:

64-9173

Brand: Diotec MPN: Z3SMC75

Discontinued


A 75V 3W Zener diode in a surface mounting SMC case.


  • Zener voltage tolerance 5%
  • Non-planar technology
  • Suitable for automatic pick and place
  • UL 94V-0
Voltage 75V
Package Style SMC
Max. Junction Temperature 150°C
Power Dissipation 3W

You may also like


Trustpilot